807-015-558-102

Heilind Number:EDA807-015-558-102
Manufacturer:EDAC
Manufacturer Number:807-015-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 15 positions, making it ideal for secure board-to-board PCB connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient signal transmission. The right-angle mount orientation and compact design enable easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Elevate your connectivity experience with this high-quality component.