807-015-558-104

Heilind Number:EDA807-015-558-104
Manufacturer:EDAC
Manufacturer Number:807-015-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-558-104

Detailed Description

Enhance high-temperature connectivity with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures durability and safety. Its Copper Alloy contact material guarantees reliable conductivity, while the 1-row configuration with 15 positions accommodates various connections. Featuring a right-angle mount orientation, it offers flexibility in PCB layout. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Trust in this connector for efficient and secure board-to-board connections in your projects.