807-015-558-108

Heilind Number:EDA807-015-558-108
Manufacturer:EDAC
Manufacturer Number:807-015-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-558-108

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 15 positions, ideal for streamlined PCB setups. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a visually appealing green hue. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Perfect for space-constrained applications, its right-angle mount orientation allows for efficient board-to-board connections. With an operating temperature range of -40 to 105°C, it guarantees stable performance in even the harshest environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.