807-015-558-112

Heilind Number:EDA807-015-558-112
Manufacturer:EDAC
Manufacturer Number:807-015-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this essential component boasts a vibrant green color and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance. With a single row layout and 15 positions, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees secure and efficient power transmission at an amperage of 5 A. Suitable for a wide range of applications, this connector features a right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this top-of-the-line component.