807-015-559-104

Heilind Number:EDA807-015-559-104
Manufacturer:EDAC
Manufacturer Number:807-015-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-559-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it not only stands out visually but also boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. The connector supports a current rating of 5 A and offers 15 positions in a single row layout, making it ideal for various applications. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. With a right-angle mount orientation and operating temperature range from -40 to 105 °C, this connector provides flexibility and stability for your connectivity needs. Perfect for use in industrial, automotive, and other high-temperature environments, it is a valuable addition to your electronic setup. Elevate your PCB connections with this essential component.