807-015-559-108

Heilind Number:EDA807-015-559-108
Manufacturer:EDAC
Manufacturer Number:807-015-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-559-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Engineered for durability, it features a single row design with 15 copper alloy positions, ensuring reliable power delivery at a maximum amperage of 5A. The UL 94V-0 Diallyl Phthalate housing material guarantees superior safety and performance, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your board-to-board connections, while the right-angle mount orientation optimizes space utilization. Elevate your electronic assemblies with this essential component, a must-have in the world of connectors.