807-016-400-201

Heilind Number:EDA807-016-400-201
Manufacturer:EDAC
Manufacturer Number:807-016-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-400-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for demanding industrial applications, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With two rows of 16 positions each, it provides ample connectivity for complex circuitry. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance even in extreme environments. Choose the 807-016-400-201 for uncompromising quality and longevity in your PCB assemblies.