807-016-400-202

Heilind Number:EDA807-016-400-202
Manufacturer:EDAC
Manufacturer Number:807-016-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-400-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With two rows of copper alloy contacts, each with 16 positions, this connector offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in the quality and dependability of our Card Edge Connector for your PCB connectivity needs.