807-016-400-212

Heilind Number:EDA807-016-400-212
Manufacturer:EDAC
Manufacturer Number:807-016-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in high-temperature environments. With two rows of 16 positions each, it provides ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Designed for seamless integration, this connector has a .156-inch pitch and .2-inch row spacing, facilitating easy installation on your PCB. Its straight mount orientation further enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.