807-016-401-101

Heilind Number:EDA807-016-401-101
Manufacturer:EDAC
Manufacturer Number:807-016-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row design, featuring 16 positions, allows for seamless connectivity on your PCB. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connection is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Whether you're working on industrial machinery or electronic devices, trust in the quality and performance of our Card Edge Connector.