807-016-401-103

Heilind Number:EDA807-016-401-103
Manufacturer:EDAC
Manufacturer Number:807-016-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in extreme operating conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 16 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts and .156-inch pitch guarantee secure and high-speed data transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Tested to operate flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Trust in its 5A amperage rating and robust construction to meet your demanding connectivity needs with precision. Elevate your PCB design with the ultimate in performance and reliability.