807-016-401-104

Heilind Number:EDA807-016-401-104
Manufacturer:EDAC
Manufacturer Number:807-016-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is capable of withstanding extreme operating conditions from -40 to 105 °C. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees superior performance and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your board layout. Featuring a single row design with 16 positions, it ensures efficient signal transmission. Whether for industrial, automotive, or aerospace applications, this green-colored connector is the perfect choice for demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections. Explore the possibilities with our High Temp Card Edge Connector and experience unparalleled quality and reliability.