807-016-401-108

Heilind Number:EDA807-016-401-108
Manufacturer:EDAC
Manufacturer Number:807-016-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional performance. With a current rating of 5A, it ensures stable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. This single-row connector with 16 positions is perfect for various PCB applications, offering a pitch of .156 inches and row spacing of .2 inches. Its copper alloy contacts provide excellent conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a range of industrial settings. Trust in the quality and reliability of our Card Edge Connector for seamless board-to-board connections.