807-016-401-112

Heilind Number:EDA807-016-401-112
Manufacturer:EDAC
Manufacturer Number:807-016-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Each of the 16 positions features copper alloy contacts, capable of handling up to 5 A of current. The .156 inch pitch and .2 inch row spacing allow for easy and secure PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where high temperatures are a concern. Its straight mount orientation and single-row design make installation a breeze. Trust in the quality and performance of our Card Edge Connector for all your board-to-board PCB connection needs.