807-016-405-101

Heilind Number:EDA807-016-405-101
Manufacturer:EDAC
Manufacturer Number:807-016-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-405-101

Detailed Description

Upgrade your high-temperature PCB connections with our 807-016-405-101 Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a single row of 16 positions, each able to handle up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where reliability is paramount. Trust in our product to deliver top-notch performance and longevity in your electronic designs.