807-016-405-102

Heilind Number:EDA807-016-405-102
Manufacturer:EDAC
Manufacturer Number:807-016-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for seamless board-to-board PCB connections in demanding environments. Designed for high performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. Its 16 positions and 1 row layout, with a pitch of .156 inches and row spacing of .2 inches, offer optimal connectivity for your PCB applications. Crafted with quality Copper Alloy contacts, this connector guarantees secure and efficient power transmission, with an amperage rating of 5A. Whether you're working on industrial machinery or electronic devices, trust in the Green-colored High Temp Card Edge Connector for robust and dependable connectivity. Elevate your projects with this essential component, available now in our extensive product catalog.