807-016-405-108

Heilind Number:EDA807-016-405-108
Manufacturer:EDAC
Manufacturer Number:807-016-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring excellent conductivity and longevity. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB layout. The connector accommodates 16 positions, each capable of handling up to 5A of current. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and automotive applications. Trust in its quality and performance for your connectivity needs.