807-016-405-112

Heilind Number:EDA807-016-405-112
Manufacturer:EDAC
Manufacturer Number:807-016-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-405-112

Detailed Description

Introducing the 807-016-405-112 High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures with ease. Its copper alloy contacts ensure efficient power transmission, rated for up to 5A of current. With a single row design and a pitch of .156 inches, it offers precise and secure connectivity for up to 16 positions. The straight mount orientation and generous row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connections in your projects.