807-016-420-212

Heilind Number:EDA807-016-420-212
Manufacturer:EDAC
Manufacturer Number:807-016-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-420-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of precision-machined copper alloy contacts, each capable of handling up to 5A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation facilitates secure and stable connections. With 16 positions available, this connector offers ample versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust in this essential component for your electronic assemblies, and experience seamless connectivity like never before.