807-016-421-101

Heilind Number:EDA807-016-421-101
Manufacturer:EDAC
Manufacturer Number:807-016-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh conditions with ease. Its copper alloy contacts ensure efficient power transmission, rated for up to 5 A of current. With a single row layout and a pitch of .156 inches, it offers precise connectivity for your PCB applications. This connector, with 16 positions, provides ample room for your connections. Whether for industrial machinery or telecommunications equipment, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution. Trust in the quality and durability of this essential component, part of our extensive range of board-to-board PCB connectors.