807-016-421-102

Heilind Number:EDA807-016-421-102
Manufacturer:EDAC
Manufacturer Number:807-016-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-421-102

Detailed Description

Introducing our 807-016-421-102 High Temp Card Edge Connector, designed for reliable and efficient performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector is built to withstand high temperatures and harsh conditions. With a single row configuration, it offers easy installation and space-saving benefits. The Copper Alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB connections. Boasting 16 positions and a 5A amperage rating, this connector is perfect for a variety of applications. Its straight mount orientation allows for simple integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your board-to-board PCB connectivity needs. Trust in the quality and performance of our Card Edge Connector for seamless and dependable electronic connections.