807-016-421-103

Heilind Number:EDA807-016-421-103
Manufacturer:EDAC
Manufacturer Number:807-016-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-421-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, the ultimate solution for reliable and durable performance in demanding environments. Designed for industrial applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring resilience against high temperatures and harsh conditions. Its single-row configuration features 16 positions, allowing for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector offers dependable power delivery even in extreme settings. Trust in our green-colored connector for seamless and secure connectivity in your electronic systems.