807-016-421-104

Heilind Number:EDA807-016-421-104
Manufacturer:EDAC
Manufacturer Number:807-016-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector features a single row with 16 positions, ensuring seamless and efficient data transfer. Crafted with copper alloy contacts and a robust UL 94V-0 Diallyl Phthalate housing, it guarantees superior conductivity and thermal stability. The green color not only adds a sleek aesthetic to your PCB assembly but also signifies its compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Choose reliability and quality with our High Temp Card Edge Connector, a vital component in your electronic systems.