807-016-421-107

Heilind Number:EDA807-016-421-107
Manufacturer:EDAC
Manufacturer Number:807-016-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-421-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rigorous industrial applications. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring both reliability and safety. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. The connector's single row configuration with 16 positions and a pitch of .156 inches offers seamless connectivity on PCBs, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in harsh environments. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.