807-016-421-112

Heilind Number:EDA807-016-421-112
Manufacturer:EDAC
Manufacturer Number:807-016-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row configuration and 16 positions, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive settings. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Whether you require straight mounting or custom orientation, this connector provides versatility and reliability. Trust in its quality and precision for your connectivity needs.