807-016-422-201

Heilind Number:EDA807-016-422-201
Manufacturer:EDAC
Manufacturer Number:807-016-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-422-201

Detailed Description

Upgrade your high temperature PCB connections with our 807-016-422-201 Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring fire safety and stability. With two rows of 16 positions each, it offers ample connectivity for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Trust in its straight mount orientation for secure and seamless integration. Elevate your PCB connections with this high-quality, green-colored connector, a must-have in any engineer's toolkit.