807-016-422-202

Heilind Number:EDA807-016-422-202
Manufacturer:EDAC
Manufacturer Number:807-016-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-422-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for reliable and durable connections in demanding environments. This connector features a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and compliance with safety standards. With two rows of copper alloy contacts, each spaced at .156 inches apart, it offers a total of 16 positions for seamless connectivity. The straight mount orientation makes installation a breeze, while its robust construction guarantees longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.