807-016-422-212

Heilind Number:EDA807-016-422-212
Manufacturer:EDAC
Manufacturer Number:807-016-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-422-212

Detailed Description

Introducing our 807-016-422-212 High Temp Card Edge Connector, a standout component in our lineup of cutting-edge PCB connectors. Designed for superior performance in high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in the most demanding conditions. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 16 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability and longevity. Trust in this connector for your critical board-to-board PCB connections, and experience the difference in quality and reliability that sets our products apart.