807-016-424-201

Heilind Number:EDA807-016-424-201
Manufacturer:EDAC
Manufacturer Number:807-016-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-424-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, SKU 807-016-424-201. Designed for reliability in high-temperature environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 5A of current. With two rows of 16 positions each, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings. Upgrade to our High Temp Card Edge Connector for superior performance and peace of mind in your electronic projects.