807-016-424-207

Heilind Number:EDA807-016-424-207
Manufacturer:EDAC
Manufacturer Number:807-016-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. With a vibrant green color, this connector stands out on your PCB while offering exceptional functionality. Built to handle up to 5 A of current, it features UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, ensure secure and efficient connections. With 16 positions, this connector is perfect for high-density applications. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board connectivity needs. Explore the full range of our connectors in the Products category.