807-016-425-102

Heilind Number:EDA807-016-425-102
Manufacturer:EDAC
Manufacturer Number:807-016-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-425-102

Detailed Description

Introducing the 807-016-425-102 High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board PCB connections. Designed for high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring exceptional performance even in extreme conditions. Its 16 positions, with a single row layout and a pitch of .156 inches, offer seamless connectivity for your electronic devices. Crafted with precision, the copper alloy contacts guarantee low contact resistance and optimal conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation and green color for easy identification and installation. Elevate your PCB assembly with the reliability and performance of the 807-016-425-102 Card Edge Connector.