807-016-425-112

Heilind Number:EDA807-016-425-112
Manufacturer:EDAC
Manufacturer Number:807-016-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-425-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand extreme temperatures ranging from -40 to 105 °C with ease. Its single row configuration, with a pitch of .156 inches and 16 positions, ensures efficient and secure board-to-board connections. Crafted from durable copper alloy, the contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Ideal for industrial applications, this connector is rated for a maximum current of 5 A, making it perfect for high-power circuits. Trust in its robust construction and superior performance for all your connectivity needs.