807-016-427-101

Heilind Number:EDA807-016-427-101
Manufacturer:EDAC
Manufacturer Number:807-016-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance PCB connections. Engineered for durability and efficiency, this connector features a single row design with 16 positions, ensuring seamless and secure connectivity. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, perfect for various board-to-board applications. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing exceptional heat resistance and safety. With a contact material of Copper Alloy, it offers superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.