807-016-427-102

Heilind Number:EDA807-016-427-102
Manufacturer:EDAC
Manufacturer Number:807-016-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional durability and heat resistance, making it ideal for high-temperature applications. The copper alloy contact material ensures excellent conductivity, while the .156 inch pitch and 16 positions allow for secure and precise connections. Featuring a single row design and straight mount orientation, this connector is easy to install and perfect for space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in the quality and reliability of our High Temp Card Edge Connector for your critical connectivity needs.