807-016-427-112

Heilind Number:EDA807-016-427-112
Manufacturer:EDAC
Manufacturer Number:807-016-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-427-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional durability and efficiency. With a current rating of 5 A, it ensures stable power transmission, while its housing material of UL 94V-0 Diallyl Phthalate guarantees safety and compliance with industry standards. The single-row design with 16 positions offers ample connectivity options, with a pitch of .156 in and row spacing of .2 in for seamless integration. Crafted with Copper Alloy contacts, this connector guarantees excellent conductivity and longevity. Its straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Trust in our Card Edge Connector for your critical connectivity needs, available now in our extensive range of PCB connectors.