807-016-431-101

Heilind Number:EDA807-016-431-101
Manufacturer:EDAC
Manufacturer Number:807-016-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for secure and reliable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme heat conditions, with an operating temperature range of -40 to 105 °C. The connector boasts a single row layout with 16 positions, ideal for compact designs. Its copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. With a 5A amperage rating and straight mount orientation, this connector guarantees optimal performance and longevity, making it a trusted choice for demanding electronic systems. Upgrade your connectivity solutions with our High Temp Card Edge Connector and experience unparalleled durability and efficiency.