807-016-431-102

Heilind Number:EDA807-016-431-102
Manufacturer:EDAC
Manufacturer Number:807-016-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-431-102

Detailed Description

Upgrade your high temperature electronics with our 807-016-431-102 Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 5A of current. With a single row configuration and 16 positions, it offers seamless connectivity for your PCB applications. The green color coding and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable functionality even in the harshest conditions. Trust in its quality and precision for all your board-to-board PCB connectivity needs.