807-016-431-108

Heilind Number:EDA807-016-431-108
Manufacturer:EDAC
Manufacturer Number:807-016-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-431-108

Detailed Description

Introducing our 807-016-431-108 High Temp Card Edge Connector, the ideal solution for seamless board-to-board connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 16 positions, it offers efficient and reliable connection for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in the quality and performance of this essential component for your electronic assemblies.