807-016-431-112

Heilind Number:EDA807-016-431-112
Manufacturer:EDAC
Manufacturer Number:807-016-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-431-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, 807-016-431-112, designed for seamless connectivity in extreme temperature environments. Engineered for reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 16 positions, it offers efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee secure and low-resistance transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in our product to deliver uncompromising performance in even the most demanding environments.