807-016-440-201

Heilind Number:EDA807-016-440-201
Manufacturer:EDAC
Manufacturer Number:807-016-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-440-201

Detailed Description

Enhance the thermal performance of your electronic systems with our 807-016-440-201 High Temp Card Edge Connector. Designed for reliable power transmission in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts capable of handling up to 5A of current. With two rows of 16 positions each, it offers ample connectivity for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance and longevity are paramount. Upgrade your board-to-board connections with this essential component from our extensive range of PCB connectors.