807-016-440-203

Heilind Number:EDA807-016-440-203
Manufacturer:EDAC
Manufacturer Number:807-016-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-440-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With two rows of precision-engineered copper alloy contacts, each offering a reliable 5A of current capacity, this connector guarantees seamless data and power transmission. The .156-inch pitch and .2-inch row spacing accommodate 16 positions, providing ample connectivity for your PCB assemblies. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in a variety of industrial settings. Trust in the quality and performance of our High Temp Card Edge Connector for your critical electronic applications.