807-016-440-212

Heilind Number:EDA807-016-440-212
Manufacturer:EDAC
Manufacturer Number:807-016-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-440-212

Detailed Description

Introducing our high temperature Card Edge Connector, the 807-016-440-212. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 5A, it ensures efficient power delivery. The two rows of 16 positions each, with a .156" pitch and .2" row spacing, offer seamless connectivity on your PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its quality and performance for your board-to-board connections. Explore our full range of connectors in the PCB Connectors category.