807-016-441-101

Heilind Number:EDA807-016-441-101
Manufacturer:EDAC
Manufacturer Number:807-016-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-441-101

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector, SKU 807-016-441-101. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 5A of current. With a single row design and 16 positions, it offers seamless connectivity for your electronic components. The green color coding makes it easy to identify in your setup. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Choose this straight-mount connector for secure and stable board-to-board connections. Trust in its quality performance, as it belongs to our extensive range of connectors, meeting the highest standards in the industry. Elevate your electronic projects with this essential component.