807-016-441-104

Heilind Number:EDA807-016-441-104
Manufacturer:EDAC
Manufacturer Number:807-016-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-441-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and safety compliance. With a single row configuration and 16 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.