807-016-441-108

Heilind Number:EDA807-016-441-108
Manufacturer:EDAC
Manufacturer Number:807-016-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-441-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in high-temperature environments. With a single row layout and 16 positions, it offers seamless connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for mission-critical systems. Trust in its straight mount orientation for easy installation. Explore the next level of connectivity with our High Temp Card Edge Connector.