807-016-442-201

Heilind Number:EDA807-016-442-201
Manufacturer:EDAC
Manufacturer Number:807-016-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Designed with durability in mind, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, ensuring optimal performance under extreme conditions. With a pitch of .156 inches and two rows of 16 positions each, it offers seamless connectivity for your PCB applications. Its straight mount orientation and green color make it easy to identify and install. Tested to operate flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.