807-016-442-203

Heilind Number:EDA807-016-442-203
Manufacturer:EDAC
Manufacturer Number:807-016-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-442-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. This durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum safety and performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and seamless connectivity for up to 16 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in our High Temp Card Edge Connector for superior quality and durability in your PCB designs.