807-016-442-207

Heilind Number:EDA807-016-442-207
Manufacturer:EDAC
Manufacturer Number:807-016-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a dual-row configuration and 16 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring resilience in extreme conditions. Trust in our product to deliver uncompromising quality and performance.