807-016-442-212

Heilind Number:EDA807-016-442-212
Manufacturer:EDAC
Manufacturer Number:807-016-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and efficient board-to-board PCB connections. This connector, featuring a vibrant green color for easy identification, is designed to withstand extreme temperatures ranging from -40 to 105 °C. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy, this connector ensures reliable performance in even the most demanding environments. Boasting a dual-row configuration with 16 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation and .2-inch row spacing further enhance ease of installation. Trust in the quality and resilience of our High Temp Card Edge Connector for seamless and secure interconnection in your electronic devices.