807-016-445-101

Heilind Number:EDA807-016-445-101
Manufacturer:EDAC
Manufacturer Number:807-016-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-445-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding industrial environments. With a vibrant green color for easy identification, this connector features a single row with 16 positions, offering seamless integration on your PCBs. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it ensures reliable operation even in extreme conditions. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C and with an amperage capacity of 5 A, this connector is a dependable solution for high-temperature applications. Upgrade your connectivity with this essential component from our extensive range of PCB connectors.